
RK73G2BTTD4702C | |
|---|---|
DigiKey Part Number | 2019-RK73G2BTTD4702CTR-ND - Tape & Reel (TR) 2019-RK73G2BTTD4702CCT-ND - Cut Tape (CT) 2019-RK73G2BTTD4702CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2BTTD4702C |
Description | RESISTOR THICK FILM 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G2BTTD4702C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,10960 € | 2,74 € |
| 50 | 0,09460 € | 4,73 € |
| 100 | 0,08480 € | 8,48 € |
| 250 | 0,07396 € | 18,49 € |
| 500 | 0,06920 € | 34,60 € |
| 1.000 | 0,06358 € | 63,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05385 € | 269,25 € |
| 10.000 | 0,05121 € | 512,10 € |
| 15.000 | 0,04992 € | 748,80 € |
| 25.000 | 0,04852 € | 1.213,00 € |
| 35.000 | 0,04772 € | 1.670,20 € |
| 50.000 | 0,04697 € | 2.348,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

