24 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G1HTTC2402D

DigiKey Part Number
2019-RK73G1HTTC2402DTR-ND - Tape & Reel (TR)
2019-RK73G1HTTC2402DCT-ND - Cut Tape (CT)
2019-RK73G1HTTC2402DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G1HTTC2402D
Description
RES 24K OHM 0.5% 1/20W 0201
Customer Reference
Detailed Description
24 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G1HTTC2402D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.900
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,21900 €2,19 €
250,18080 €4,52 €
500,15900 €7,95 €
1000,14200 €14,20 €
2500,12476 €31,19 €
5000,11476 €57,38 €
1.0000,10683 €106,83 €
5.0000,09413 €470,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09042 €904,20 €
20.0000,08747 €1.749,40 €
30.0000,08603 €2.580,90 €
50.0000,08447 €4.223,50 €
70.0000,08358 €5.850,60 €
100.0000,08273 €8.273,00 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,45630 €