80.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G1ETTP8062F

DigiKey Part Number
2019-RK73G1ETTP8062FTR-ND - Tape & Reel (TR)
2019-RK73G1ETTP8062FCT-ND - Cut Tape (CT)
2019-RK73G1ETTP8062FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G1ETTP8062F
Description
RES 80.6K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
80.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G1ETTP8062F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.557
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,09400 €0,94 €
250,07440 €1,86 €
500,06360 €3,18 €
1000,05490 €5,49 €
2500,04628 €11,57 €
5000,04130 €20,65 €
1.0000,03735 €37,35 €
5.0000,03104 €155,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02831 €283,10 €
20.0000,02775 €555,00 €
30.0000,02703 €810,90 €
50.0000,02626 €1.313,00 €
70.0000,02582 €1.807,40 €
100.0000,02570 €2.570,00 €
120.0000,02456 €2.947,20 €
250.0000,02453 €6.132,50 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21060 €