360 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
cms-photo-disclaimer

RK73G1ETTP3600C

cms-digikey-product-number
2019-RK73G1ETTP3600CTR-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
RK73G1ETTP3600C
cms-description
RES 360 OHM 0.25% 1/10W 0402
cms-standard-lead-time
7 Weeks
cms-customer-reference
cms-detailed-description
360 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
cms-eda-cad-models
RK73G1ETTP3600C Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
10.0000,04201 €420,10 €
cms-manufacturer-standard-package
Unit Price without VAT:0,04201 €
Unit Price with VAT:0,04915 €