
RK73B2HTTE1R1J | |
|---|---|
DigiKey Part Number | 2019-RK73B2HTTE1R1JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE1R1JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE1R1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE1R1J |
Description | RES 1.1 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE1R1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03877 € | 155,08 € |
| Unit Price without VAT: | 0,03877 € |
|---|---|
| Unit Price with VAT: | 0,04536 € |

