RK73B2HTTE753J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 6.544
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3.261
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 305
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 7.494
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 7.170
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 4.000
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 7.188
Unit Price: 0,16000 €
Datasheet
75 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2HTTE753J

DigiKey Part Number
2019-RK73B2HTTE753JTR-ND - Tape & Reel (TR)
2019-RK73B2HTTE753JCT-ND - Cut Tape (CT)
2019-RK73B2HTTE753JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2HTTE753J
Description
RES 75K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
75 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2HTTE753J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,10400 €1,04 €
250,08280 €2,07 €
500,07100 €3,55 €
1000,06150 €6,15 €
2500,05200 €13,00 €
5000,04650 €23,25 €
1.0000,04215 €42,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03595 €143,80 €
8.0000,03376 €270,08 €
12.0000,03269 €392,28 €
20.0000,03154 €630,80 €
28.0000,03088 €864,64 €
40.0000,03026 €1.210,40 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23400 €