
RK73B2ETTD823J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ETTD823JTR-ND - Tape & Reel (TR) 2019-RK73B2ETTD823JCT-ND - Cut Tape (CT) 2019-RK73B2ETTD823JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ETTD823J |
Description | RES 82K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ETTD823J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,04920 € | 1,23 € |
| 50 | 0,04140 € | 2,07 € |
| 100 | 0,03520 € | 3,52 € |
| 250 | 0,02900 € | 7,25 € |
| 500 | 0,02546 € | 12,73 € |
| 1.000 | 0,02264 € | 22,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01925 € | 96,25 € |
| 10.000 | 0,01786 € | 178,60 € |
| 15.000 | 0,01719 € | 257,85 € |
| 25.000 | 0,01646 € | 411,50 € |
| 35.000 | 0,01604 € | 561,40 € |
| 50.000 | 0,01565 € | 782,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

