
RK73B2ERTTD391J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ERTTD391JTR-ND - Tape & Reel (TR) 2019-RK73B2ERTTD391JCT-ND - Cut Tape (CT) 2019-RK73B2ERTTD391JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ERTTD391J |
Description | RES 390 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ERTTD391J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,12280 € | 3,07 € |
| 50 | 0,10660 € | 5,33 € |
| 100 | 0,09370 € | 9,37 € |
| 250 | 0,08080 € | 20,20 € |
| 500 | 0,07336 € | 36,68 € |
| 1.000 | 0,06743 € | 67,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05795 € | 289,75 € |
| 10.000 | 0,05519 € | 551,90 € |
| 15.000 | 0,05384 € | 807,60 € |
| 25.000 | 0,05238 € | 1.309,50 € |
| 35.000 | 0,05154 € | 1.803,90 € |
| 50.000 | 0,05075 € | 2.537,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

