
RK73B1ERTTP751J | |
|---|---|
DigiKey Part Number | 2019-RK73B1ERTTP751JTR-ND - Tape & Reel (TR) 2019-RK73B1ERTTP751JCT-ND - Cut Tape (CT) 2019-RK73B1ERTTP751JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1ERTTP751J |
Description | RES 750 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1ERTTP751J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04080 € | 1,02 € |
| 50 | 0,03420 € | 1,71 € |
| 100 | 0,02890 € | 2,89 € |
| 250 | 0,02360 € | 5,90 € |
| 500 | 0,02052 € | 10,26 € |
| 1.000 | 0,01811 € | 18,11 € |
| 5.000 | 0,01427 € | 71,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01111 € | 111,10 € |
| 20.000 | 0,01100 € | 220,00 € |
| 30.000 | 0,01094 € | 328,20 € |
| 50.000 | 0,01088 € | 544,00 € |
| 70.000 | 0,01084 € | 758,80 € |
| 100.000 | 0,01080 € | 1.080,00 € |
| 120.000 | 0,01073 € | 1.287,60 € |
| 240.000 | 0,01034 € | 2.481,60 € |
| 250.000 | 0,01032 € | 2.580,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

