332 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFS1/4DCT52R3323F

DigiKey Part Number
2019-MFS1/4DCT52R3323FTR-ND - Tape & Reel (TR)
2019-MFS1/4DCT52R3323FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFS1/4DCT52R3323F
Description
RES 332K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
332 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,11300 €1,13 €
250,09480 €2,37 €
500,08340 €4,17 €
1000,07400 €7,40 €
2500,06360 €15,90 €
5000,05702 €28,51 €
1.0000,05145 €51,45 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04151 €207,55 €
10.0000,03826 €382,60 €
15.0000,03659 €548,85 €
25.0000,03470 €867,50 €
35.0000,03358 €1.175,30 €
50.0000,03248 €1.624,00 €
60.0000,03195 €1.917,00 €
120.0000,03014 €3.616,80 €
125.0000,03005 €3.756,25 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21060 €