
MFS1/4DCT52R2002F | |
|---|---|
DigiKey Part Number | 2019-MFS1/4DCT52R2002FTR-ND - Tape & Reel (TR) 2019-MFS1/4DCT52R2002FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFS1/4DCT52R2002F |
Description | RES 20K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,09480 € | 2,37 € |
| 50 | 0,08340 € | 4,17 € |
| 100 | 0,07400 € | 7,40 € |
| 250 | 0,06360 € | 15,90 € |
| 500 | 0,05702 € | 28,51 € |
| 1.000 | 0,05145 € | 51,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04151 € | 207,55 € |
| 10.000 | 0,03826 € | 382,60 € |
| 15.000 | 0,03659 € | 548,85 € |
| 25.000 | 0,03470 € | 867,50 € |
| 35.000 | 0,03358 € | 1.175,30 € |
| 50.000 | 0,03248 € | 1.624,00 € |
| 60.000 | 0,03195 € | 1.917,00 € |
| 120.000 | 0,03014 € | 3.616,80 € |
| 125.000 | 0,03005 € | 3.756,25 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

