Image for MFS1/4DC1003F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFS1/4DC1003F

DigiKey Part Number
2019-MFS1/4DC1003F-ND
Manufacturer
Manufacturer Product Number
MFS1/4DC1003F
Description
RES 100K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.637
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,19900 €1,99 €
250,16840 €4,21 €
500,14920 €7,46 €
1000,13280 €13,28 €
2500,11476 €28,69 €
5000,10354 €51,77 €
2.0000,08581 €171,62 €
6.0000,07534 €452,04 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36270 €