
MFS1/2DCT52R1001F | |
|---|---|
DigiKey Part Number | 2019-MFS1/2DCT52R1001FTR-ND - Tape & Reel (TR) 2019-MFS1/2DCT52R1001FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFS1/2DCT52R1001F |
Description | RES 1K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20600 € | 2,06 € |
| 25 | 0,17440 € | 4,36 € |
| 50 | 0,15460 € | 7,73 € |
| 100 | 0,13750 € | 13,75 € |
| 250 | 0,11892 € | 29,73 € |
| 500 | 0,10728 € | 53,64 € |
| 1.000 | 0,09738 € | 97,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07973 € | 398,65 € |
| 10.000 | 0,07396 € | 739,60 € |
| 15.000 | 0,07099 € | 1.064,85 € |
| 25.000 | 0,06764 € | 1.691,00 € |
| 35.000 | 0,06564 € | 2.297,40 € |
| 50.000 | 0,06369 € | 3.184,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

