
MF1/4DCVTR4992F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCVTR4992FTR-ND - Tape & Reel (TR) 2019-MF1/4DCVTR4992FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCVTR4992F |
Description | RES 49.9K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,07960 € | 1,99 € |
| 50 | 0,06980 € | 3,49 € |
| 100 | 0,06190 € | 6,19 € |
| 250 | 0,05300 € | 13,25 € |
| 500 | 0,04748 € | 23,74 € |
| 1.000 | 0,04276 € | 42,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03588 € | 89,70 € |
| 5.000 | 0,03346 € | 167,30 € |
| 7.500 | 0,03023 € | 226,72 € |
| 12.500 | 0,03004 € | 375,50 € |
| 17.500 | 0,02992 € | 523,60 € |
| 25.000 | 0,02958 € | 739,50 € |
| 30.000 | 0,02926 € | 877,80 € |
| 60.000 | 0,02819 € | 1.691,40 € |
| 62.500 | 0,02814 € | 1.758,75 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

