
MF1/4DCT52R2203F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R2203FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R2203FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R2203F |
Description | RES 220K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,04160 € | 1,04 € |
| 50 | 0,03660 € | 1,83 € |
| 100 | 0,03230 € | 3,23 € |
| 250 | 0,02752 € | 6,88 € |
| 500 | 0,02448 € | 12,24 € |
| 1.000 | 0,02191 € | 21,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01733 € | 86,65 € |
| 10.000 | 0,01584 € | 158,40 € |
| 15.000 | 0,01507 € | 226,05 € |
| 25.000 | 0,01420 € | 355,00 € |
| 35.000 | 0,01368 € | 478,80 € |
| 50.000 | 0,01317 € | 658,50 € |
| 60.000 | 0,01293 € | 775,80 € |
| 120.000 | 0,01209 € | 1.450,80 € |
| 125.000 | 0,01205 € | 1.506,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

