
MF1/4DC2322F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DC2322F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4DC2322F |
Description | RES 23.2K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 23.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,07400 € | 1,85 € |
| 50 | 0,06500 € | 3,25 € |
| 100 | 0,05760 € | 5,76 € |
| 250 | 0,04928 € | 12,32 € |
| 500 | 0,04412 € | 22,06 € |
| 1.000 | 0,03971 € | 39,71 € |
| 5.000 | 0,03184 € | 159,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

