
HV73V2BTTD1003F | |
|---|---|
DigiKey Part Number | 2019-HV73V2BTTD1003FTR-ND - Tape & Reel (TR) 2019-HV73V2BTTD1003FCT-ND - Cut Tape (CT) 2019-HV73V2BTTD1003FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV73V2BTTD1003F |
Description | RES 100K OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV73V2BTTD1003F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,17360 € | 4,34 € |
| 50 | 0,15880 € | 7,94 € |
| 100 | 0,14190 € | 14,19 € |
| 250 | 0,12216 € | 30,54 € |
| 500 | 0,11142 € | 55,71 € |
| 1.000 | 0,10285 € | 102,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09502 € | 475,10 € |
| 10.000 | 0,09138 € | 913,80 € |
| 15.000 | 0,08961 € | 1.344,15 € |
| 25.000 | 0,08768 € | 2.192,00 € |
| 35.000 | 0,08658 € | 3.030,30 € |
| 50.000 | 0,08553 € | 4.276,50 € |
| 60.000 | 0,08504 € | 5.102,40 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

