
HV73V2ATTD306J | |
|---|---|
DigiKey Part Number | 2019-HV73V2ATTD306JTR-ND - Tape & Reel (TR) 2019-HV73V2ATTD306JCT-ND - Cut Tape (CT) 2019-HV73V2ATTD306JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV73V2ATTD306J |
Description | RES 30M OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV73V2ATTD306J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,15600 € | 3,90 € |
| 50 | 0,14140 € | 7,07 € |
| 100 | 0,11840 € | 11,84 € |
| 250 | 0,10264 € | 25,66 € |
| 500 | 0,09852 € | 49,26 € |
| 1.000 | 0,09403 € | 94,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08093 € | 404,65 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

