300 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV733ATTE304J

DigiKey Part Number
2019-HV733ATTE304JTR-ND - Tape & Reel (TR)
2019-HV733ATTE304JCT-ND - Cut Tape (CT)
2019-HV733ATTE304JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV733ATTE304J
Description
RES 300K OHM 5% 1W 2512
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
300 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HV733ATTE304J Models
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
High Voltage, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
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
In-Stock: 1.957
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,30700 €3,07 €
250,25840 €6,46 €
500,23060 €11,53 €
1000,20850 €20,85 €
2500,18608 €46,52 €
5000,17314 €86,57 €
1.0000,16283 €162,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14813 €592,52 €
8.0000,14294 €1.143,52 €
12.0000,14041 €1.684,92 €
20.0000,13767 €2.753,40 €
28.0000,13609 €3.810,52 €
40.0000,13461 €5.384,40 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,60840 €