
HV733ATTE104J | |
|---|---|
DigiKey Part Number | 2019-HV733ATTE104JTR-ND - Tape & Reel (TR) 2019-HV733ATTE104JCT-ND - Cut Tape (CT) 2019-HV733ATTE104JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV733ATTE104J |
Description | RES 100K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV733ATTE104J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,30700 € | 3,07 € |
| 25 | 0,25840 € | 6,46 € |
| 50 | 0,23060 € | 11,53 € |
| 100 | 0,20850 € | 20,85 € |
| 250 | 0,18608 € | 46,52 € |
| 500 | 0,17314 € | 86,57 € |
| 1.000 | 0,16283 € | 162,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14813 € | 592,52 € |
| 8.000 | 0,14294 € | 1.143,52 € |
| 12.000 | 0,14041 € | 1.684,92 € |
| 20.000 | 0,13767 € | 2.753,40 € |
| 28.000 | 0,13609 € | 3.810,52 € |
| 40.000 | 0,13461 € | 5.384,40 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

