270 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV732HRTTE2703F

DigiKey Part Number
2019-HV732HRTTE2703FTR-ND - Tape & Reel (TR)
2019-HV732HRTTE2703FCT-ND - Cut Tape (CT)
2019-HV732HRTTE2703FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV732HRTTE2703F
Description
RES 270K OHM 1% 1/2W 2010
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
270 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.575
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,50300 €5,03 €
250,43400 €10,85 €
500,39480 €19,74 €
1000,36370 €36,37 €
2500,33212 €83,03 €
5000,31384 €156,92 €
1.0000,29930 €299,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,27850 €1.114,00 €
8.0000,27115 €2.169,20 €
12.0000,26757 €3.210,84 €
20.0000,26368 €5.273,60 €
28.0000,26146 €7.320,88 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,93600 €