
HV732HRTTE2703F | |
|---|---|
DigiKey Part Number | 2019-HV732HRTTE2703FTR-ND - Tape & Reel (TR) 2019-HV732HRTTE2703FCT-ND - Cut Tape (CT) 2019-HV732HRTTE2703FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732HRTTE2703F |
Description | RES 270K OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,53300 € | 5,33 € |
| 25 | 0,46040 € | 11,51 € |
| 50 | 0,41860 € | 20,93 € |
| 100 | 0,38550 € | 38,55 € |
| 250 | 0,35204 € | 88,01 € |
| 500 | 0,33268 € | 166,34 € |
| 1.000 | 0,31726 € | 317,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29521 € | 1.180,84 € |
| 8.000 | 0,28742 € | 2.299,36 € |
| 12.000 | 0,28362 € | 3.403,44 € |
| 20.000 | 0,27951 € | 5.590,20 € |
| 28.000 | 0,27715 € | 7.760,20 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 0,99450 € |

