
HV732HRTTE1503F | |
|---|---|
DigiKey Part Number | 2019-HV732HRTTE1503FTR-ND - Tape & Reel (TR) 2019-HV732HRTTE1503FCT-ND - Cut Tape (CT) 2019-HV732HRTTE1503FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732HRTTE1503F |
Description | RES 150K OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50300 € | 5,03 € |
| 25 | 0,43400 € | 10,85 € |
| 50 | 0,39480 € | 19,74 € |
| 100 | 0,36370 € | 36,37 € |
| 250 | 0,33212 € | 83,03 € |
| 500 | 0,31384 € | 156,92 € |
| 1.000 | 0,29930 € | 299,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27850 € | 1.114,00 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |

