
HV732ATTD336J | |
|---|---|
DigiKey Part Number | 2019-HV732ATTD336JTR-ND - Tape & Reel (TR) 2019-HV732ATTD336JCT-ND - Cut Tape (CT) 2019-HV732ATTD336JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732ATTD336J |
Description | RES 33M OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV732ATTD336J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,14080 € | 3,52 € |
| 50 | 0,12300 € | 6,15 € |
| 100 | 0,10910 € | 10,91 € |
| 250 | 0,09500 € | 23,75 € |
| 500 | 0,08684 € | 43,42 € |
| 1.000 | 0,08035 € | 80,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07374 € | 368,70 € |
| 10.000 | 0,06870 € | 687,00 € |
| 15.000 | 0,06753 € | 1.012,95 € |
| 25.000 | 0,06633 € | 1.658,25 € |
| 35.000 | 0,06614 € | 2.314,90 € |
| 50.000 | 0,06580 € | 3.290,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

