
HV731JRTTD1004F | |
|---|---|
DigiKey Part Number | 2019-HV731JRTTD1004FTR-ND - Tape & Reel (TR) 2019-HV731JRTTD1004FCT-ND - Cut Tape (CT) 2019-HV731JRTTD1004FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV731JRTTD1004F |
Description | RES 1 MOHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,23000 € | 5,75 € |
| 50 | 0,20440 € | 10,22 € |
| 100 | 0,18410 € | 18,41 € |
| 250 | 0,16344 € | 40,86 € |
| 500 | 0,15154 € | 75,77 € |
| 1.000 | 0,14206 € | 142,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12689 € | 634,45 € |
| 10.000 | 0,12246 € | 1.224,60 € |
| 15.000 | 0,12030 € | 1.804,50 € |
| 25.000 | 0,11795 € | 2.948,75 € |
| 35.000 | 0,11661 € | 4.081,35 € |
| 50.000 | 0,11534 € | 5.767,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

