
CF1/2CT52A101J | |
|---|---|
DigiKey Part Number | 2019-CF1/2CT52A101JCT-ND - Cut Tape (CT) 2019-CF1/2CT52A101JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CF1/2CT52A101J |
Description | RES 100 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient -450/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.335" L (3.00mm x 8.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF1/2CT52R101J | KOA Speer Electronics, Inc. | 2.993 | 2019-CF1/2CT52R101JCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03520 € | 0,88 € |
| 50 | 0,03100 € | 1,55 € |
| 100 | 0,02720 € | 2,72 € |
| 250 | 0,02312 € | 5,78 € |
| 500 | 0,02056 € | 10,28 € |
| 1.000 | 0,01838 € | 18,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01493 € | 59,72 € |
| 8.000 | 0,01358 € | 108,64 € |
| 12.000 | 0,01289 € | 154,68 € |
| 20.000 | 0,01211 € | 242,20 € |
| 28.000 | 0,01164 € | 325,92 € |
| 40.000 | 0,01119 € | 447,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

