


SPH0644LM4H-1 | |
|---|---|
DigiKey Part Number | 6017-SPH0644LM4H-1TR-ND - Tape & Reel (TR) 6017-SPH0644LM4H-1CT-ND - Cut Tape (CT) 6017-SPH0644LM4H-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPH0644LM4H-1 |
Description | MIC MEMS DIGITAL PDM OMNI -37DB |
Customer Reference | |
Detailed Description | 20 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-37dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SPH0644LM4H-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Syntiant | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 10 kHz | |
Sensitivity | -37dB ±1dB @ 94dB SPL | |
S/N Ratio | 65.5dB | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 1.4 mA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.043" (1.08mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,01900 € | 10,19 € |
| 25 | 0,92640 € | 23,16 € |
| 50 | 0,86320 € | 43,16 € |
| 100 | 0,80480 € | 80,48 € |
| 250 | 0,73472 € | 183,68 € |
| 500 | 0,72420 € | 362,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.900 | 0,59166 € | 3.490,79 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,52100 € |












