
FG-23742-D36 | |
|---|---|
DigiKey Part Number | 423-1068-ND |
Manufacturer | |
Manufacturer Product Number | FG-23742-D36 |
Description | MIC COND ANLG OMNI -63DB 0.101"D |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser 1.3 V ~ 3 V Omnidirectional (-63dB ±3dB @ 74dB SPL) Wire Leads |
Datasheet | Datasheet |
Category | Impedance 4.4 kOhms |
Manufacturer Knowles | Voltage - Rated 1.3 V |
Series | Voltage Range 1.3 V ~ 3 V |
Packaging Bulk | Current - Supply 50 µA |
Part Status Obsolete | Port Location Top |
Type Electret Condenser | Termination Wire Leads |
Output Type Analog | Size / Dimension 0.101" Dia (2.57mm) |
Direction Omnidirectional | Height (Max) 0.102" (2.60mm) |
Frequency Range 100 Hz ~ 10 kHz | Shape Circular |
Sensitivity -63dB ±3dB @ 74dB SPL |


