1 ~ 5pF Trimmer Capacitor 4000 V Top Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMNT5-8

DigiKey Part Number
1608-1227-ND
Manufacturer
Manufacturer Product Number
NMNT5-8
Description
CAP TRIMMER 1-5PF 4000V PNL MNT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 ~ 5pF Trimmer Capacitor 4000 V Top Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Voltronics
Series
Packaging
Bulk
Part Status
Active
Capacitance Range
1 ~ 5pF
Adjustment Type
Top
Voltage - Rated
4000 V
Dielectric Material
Polytetrafluoroethylene (PTFE)
Q @ Freq
-
Size / Dimension
-
Height - Seated (Max)
-
Operating Temperature
-65°C ~ 125°C
Mounting Type
Panel Mount
Features
Non-Magnetic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5267,77200 €1.338,86 €
Manufacturers Standard Package
Unit Price without VAT:267,77200 €
Unit Price with VAT:313,29324 €