1500 pF ±10% 500V Ceramic Capacitor X7R (2R1) Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2720YA500152KSTSYX

DigiKey Part Number
1608-2720YA500152KSTSYXTR-ND - Tape & Reel (TR)
1608-2720YA500152KSTSYXCT-ND - Cut Tape (CT)
1608-2720YA500152KSTSYXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2720YA500152KSTSYX
Description
2720 SAFETY 500VAC X1/Y2 TUV CER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 500V Ceramic Capacitor X7R (2R1) Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.270" L x 0.200" W (6.86mm x 5.08mm)
Height - Seated (Max)
-
Thickness (Max)
0.146" (3.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,20000 €9,20 €
107,01000 €70,10 €
506,13280 €306,64 €
1005,86110 €586,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,40112 €2.700,56 €
1.0005,25858 €5.258,58 €
1.5005,18715 €7.780,72 €
Manufacturers Standard Package
Unit Price without VAT:9,20000 €
Unit Price with VAT:10,76400 €