1200 pF ±10% 500V Ceramic Capacitor X7R (2R1) Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2720YA500122KJTSYX

DigiKey Part Number
1608-2720YA500122KJTSYXTR-ND - Tape & Reel (TR)
1608-2720YA500122KJTSYXCT-ND - Cut Tape (CT)
1608-2720YA500122KJTSYXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2720YA500122KJTSYX
Description
2720 SAFETY 500VAC X1/Y2 TUV CER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 500V Ceramic Capacitor X7R (2R1) Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.270" L x 0.200" W (6.86mm x 5.08mm)
Height - Seated (Max)
-
Thickness (Max)
0.146" (3.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,02000 €9,02 €
106,84800 €68,48 €
505,98260 €299,13 €
1005,71460 €571,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,26102 €2.630,51 €
1.0005,12045 €5.120,45 €
1.5005,05002 €7.575,03 €
Manufacturers Standard Package
Unit Price without VAT:9,02000 €
Unit Price with VAT:10,55340 €