6800 pF ±10% 310VAC Ceramic Capacitor X7R (2R1) Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2720YA310682KSTSYX

DigiKey Part Number
1608-2720YA310682KSTSYXTR-ND - Tape & Reel (TR)
1608-2720YA310682KSTSYXCT-ND - Cut Tape (CT)
1608-2720YA310682KSTSYXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2720YA310682KSTSYX
Description
2720 SAFETY 310VAC X1/Y2 TUV CER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 310VAC Ceramic Capacitor X7R (2R1) Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.270" L x 0.200" W (6.86mm x 5.08mm)
Height - Seated (Max)
-
Thickness (Max)
0.165" (4.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,39000 €10,39 €
107,97600 €79,76 €
507,01160 €350,58 €
1006,71290 €671,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,20722 €3.103,61 €
1.0006,05050 €6.050,50 €
Manufacturers Standard Package
Unit Price without VAT:10,39000 €
Unit Price with VAT:12,15630 €