0.33 µF ±10% 630V Ceramic Capacitor 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 630V Ceramic Capacitor 2225 (5763 Metric)
Knowles - Hiteca™ MLCCs

2225Y6300334KZT

DigiKey Part Number
1608-2225Y6300334KZTCT-ND - Cut Tape (CT)
1608-2225Y6300334KZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2225Y6300334KZT
Description
CAP CER 0.33UF 630V 2225
Customer Reference
Detailed Description
0.33 µF ±10% 630V Ceramic Capacitor 2225 (5763 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.157" (4.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
16,60000 €6,60 €
106,39100 €63,91 €
504,23000 €211,50 €
Unit Price without VAT:6,60000 €
Unit Price with VAT:7,72200 €