0.12 µF ±10% 1000V (1kV) Ceramic Capacitor 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.12 µF ±10% 1000V (1kV) Ceramic Capacitor 2225 (5763 Metric)
Knowles - Hiteca™ MLCCs

2225Y1K00124KZT

DigiKey Part Number
1608-2225Y1K00124KZTCT-ND - Cut Tape (CT)
1608-2225Y1K00124KZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2225Y1K00124KZT
Description
CAP CER 0.12UF 1KV 2225
Customer Reference
Detailed Description
0.12 µF ±10% 1000V (1kV) Ceramic Capacitor 2225 (5763 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.157" (4.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.