Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

2225Y1000105KDT | |
|---|---|
DigiKey Part Number | 2225Y1000105KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y1000105KDT |
Description | CAP CER 1UF 100V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y1000105KDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,48168 € | 4.240,84 € |
| Unit Price without VAT: | 8,48168 € |
|---|---|
| Unit Price with VAT: | 9,92357 € |


