0.68 µF ±10% 630V Ceramic Capacitor X7R (2R1) SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225B6300684KJTUW031

DigiKey Part Number
1608-2225B6300684KJTUW031TR-ND - Tape & Reel (TR)
1608-2225B6300684KJTUW031CT-ND - Cut Tape (CT)
1608-2225B6300684KJTUW031DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2225B6300684KJTUW031
Description
SMD J-LEAD 2225 630VDC 680NF 10%
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 630V Ceramic Capacitor X7R (2R1) SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Non-Magnetic, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.236" L x 0.248" W (6.00mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,85000 €7,85 €
106,29700 €62,97 €
255,93960 €148,49 €
505,73240 €286,62 €
1005,56750 €556,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3305,35830 €1.768,24 €
6605,26956 €3.477,91 €
9905,22625 €5.173,99 €
Manufacturers Standard Package
Unit Price without VAT:7,85000 €
Unit Price with VAT:9,18450 €