
2225B1K50104KSTUW031 | |
|---|---|
DigiKey Part Number | 1608-2225B1K50104KSTUW031TR-ND - Tape & Reel (TR) 1608-2225B1K50104KSTUW031CT-ND - Cut Tape (CT) 1608-2225B1K50104KSTUW031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225B1K50104KSTUW031 |
Description | SMD J-LEAD 2225 1500VDC 100NF 10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R (2R1) SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.236" L x 0.248" W (6.00mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,77000 € | 8,77 € |
| 10 | 7,09300 € | 70,93 € |
| 25 | 6,70960 € | 167,74 € |
| 50 | 6,48680 € | 324,34 € |
| 100 | 6,33120 € | 633,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 6,08458 € | 2.007,91 € |
| 660 | 5,98914 € | 3.952,83 € |
| 990 | 5,94257 € | 5.883,14 € |
| Unit Price without VAT: | 8,77000 € |
|---|---|
| Unit Price with VAT: | 10,26090 € |

