0.22 µF ±10% 1000V (1kV) Ceramic Capacitor X7R (2R1) SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225B1K00224KJTUW031

DigiKey Part Number
1608-2225B1K00224KJTUW031TR-ND - Tape & Reel (TR)
1608-2225B1K00224KJTUW031CT-ND - Cut Tape (CT)
1608-2225B1K00224KJTUW031DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2225B1K00224KJTUW031
Description
SMD J-LEAD 2225 1000VDC 220NF 10
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 1000V (1kV) Ceramic Capacitor X7R (2R1) SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Non-Magnetic, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.236" L x 0.248" W (6.00mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,09000 €9,09 €
107,36500 €73,65 €
256,97040 €174,26 €
506,74160 €337,08 €
1006,59080 €659,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3306,32809 €2.088,27 €
6606,22997 €4.111,78 €
9906,18211 €6.120,29 €
Manufacturers Standard Package
Unit Price without VAT:9,09000 €
Unit Price with VAT:10,63530 €