
222523K60200GQTAF9LM | |
|---|---|
DigiKey Part Number | 1608-1570-2-ND - Tape & Reel (TR) 1608-1570-1-ND - Cut Tape (CT) 1608-1570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 222523K60200GQTAF9LM |
Description | CAP CER 20PF 3.6KV C0G/NP0 2225 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±2% 3600V (3.6kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 222523K60200GQTAF9LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.165" (4.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,08000 € | 6,08 € |
| 10 | 4,49200 € | 44,92 € |
| 50 | 3,85920 € | 192,96 € |
| 100 | 3,66320 € | 366,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,33156 € | 1.665,78 € |
| 1.000 | 3,22878 € | 3.228,78 € |
| 1.500 | 3,17729 € | 4.765,94 € |
| 2.500 | 3,12020 € | 7.800,50 € |
| Unit Price without VAT: | 6,08000 € |
|---|---|
| Unit Price with VAT: | 7,11360 € |

