
222521K00332JQTAF9LM | |
|---|---|
DigiKey Part Number | 1608-1604-2-ND - Tape & Reel (TR) 1608-1604-1-ND - Cut Tape (CT) 1608-1604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 222521K00332JQTAF9LM |
Description | CAP CER 3300PF 1KV C0G/NP0 2225 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 222521K00332JQTAF9LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.165" (4.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 10 | 3,43200 € | 34,32 € |
| 50 | 2,91460 € | 145,73 € |
| 100 | 2,75440 € | 275,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,48364 € | 1.241,82 € |
| 1.000 | 2,39975 € | 2.399,75 € |
| 1.500 | 2,35771 € | 3.536,57 € |
| 2.500 | 2,31110 € | 5.777,75 € |
| 3.500 | 2,28385 € | 7.993,48 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,53410 € |

