0.033 µF ±10% 305VAC Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220YA300333KSTU3X

DigiKey Part Number
1608-2220YA300333KSTU3XTR-ND - Tape & Reel (TR)
1608-2220YA300333KSTU3XCT-ND - Cut Tape (CT)
1608-2220YA300333KSTU3XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2220YA300333KSTU3X
Description
CAP CER 0.033UF 305VAC X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 305VAC Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,65000 €5,65 €
104,15200 €41,52 €
503,55540 €177,77 €
1003,37060 €337,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,05794 €1.528,97 €
1.0002,96106 €2.961,06 €
1.5002,91253 €4.368,80 €
2.5002,85872 €7.146,80 €
Manufacturers Standard Package
Unit Price without VAT:5,65000 €
Unit Price with VAT:6,61050 €