
2220YA300333KSTU3X | |
|---|---|
DigiKey Part Number | 1608-2220YA300333KSTU3XTR-ND - Tape & Reel (TR) 1608-2220YA300333KSTU3XCT-ND - Cut Tape (CT) 1608-2220YA300333KSTU3XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220YA300333KSTU3X |
Description | CAP CER 0.033UF 305VAC X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 305VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 10 | 4,15200 € | 41,52 € |
| 50 | 3,55540 € | 177,77 € |
| 100 | 3,37060 € | 337,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,05794 € | 1.528,97 € |
| 1.000 | 2,96106 € | 2.961,06 € |
| 1.500 | 2,91253 € | 4.368,80 € |
| 2.500 | 2,85872 € | 7.146,80 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 6,61050 € |

