


2220YA250222KSTSYX | |
|---|---|
DigiKey Part Number | 1608-2220YA250222KSTSYXTR-ND - Tape & Reel (TR) 1608-2220YA250222KSTSYXCT-ND - Cut Tape (CT) 1608-2220YA250222KSTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220YA250222KSTSYX |
Description | CAP CER 2200PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,45800 € | 24,58 € |
| 50 | 2,06080 € | 103,04 € |
| 100 | 1,93800 € | 193,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,73016 € | 865,08 € |
| 1.000 | 1,66579 € | 1.665,79 € |
| 1.500 | 1,63355 € | 2.450,33 € |
| 2.500 | 1,59780 € | 3.994,50 € |
| 3.500 | 1,57691 € | 5.519,19 € |
| 5.000 | 1,55679 € | 7.783,95 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,03650 € |

