


2220Y5000474KST | |
|---|---|
DigiKey Part Number | 1608-1178-2-ND - Tape & Reel (TR) 1608-1178-1-ND - Cut Tape (CT) 1608-1178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y5000474KST |
Description | CAP CER 0.47UF 500V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y5000474KST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.165" (4.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 10 | 3,25300 € | 32,53 € |
| 50 | 2,75660 € | 137,83 € |
| 100 | 2,60280 € | 260,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,34266 € | 1.171,33 € |
| 1.000 | 2,26210 € | 2.262,10 € |
| 1.500 | 2,22173 € | 3.332,59 € |
| 2.500 | 2,17698 € | 5.442,45 € |
| 3.500 | 2,15081 € | 7.527,84 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,26500 € |

