
2220Y5000334KXT | |
|---|---|
DigiKey Part Number | 1608-1176-2-ND - Tape & Reel (TR) 1608-1176-1-ND - Cut Tape (CT) 1608-1176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y5000334KXT |
Description | CAP CER 0.33UF 500V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y5000334KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.165" (4.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,45000 € | 24,50 € |
| 50 | 2,04960 € | 102,48 € |
| 100 | 1,92580 € | 192,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,71628 € | 858,14 € |
| 1.000 | 1,65141 € | 1.651,41 € |
| 1.500 | 1,61890 € | 2.428,35 € |
| 2.500 | 1,58286 € | 3.957,15 € |
| 3.500 | 1,56179 € | 5.466,27 € |
| 5.000 | 1,54152 € | 7.707,60 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,04820 € |

