0.1 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y2K00104KXTWS3

DigiKey Part Number
1608-2220Y2K00104KXTWS3TR-ND - Tape & Reel (TR)
1608-2220Y2K00104KXTWS3CT-ND - Cut Tape (CT)
1608-2220Y2K00104KXTWS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2220Y2K00104KXTWS3
Description
CAP CER 0.1UF 2KV X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y2K00104KXTWS3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.177" (4.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.040
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,86000 €8,86 €
106,75000 €67,50 €
506,17440 €308,72 €
1005,70100 €570,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,65742 €2.828,71 €
1.0004,99356 €4.993,56 €
Manufacturers Standard Package
Unit Price without VAT:8,86000 €
Unit Price with VAT:10,36620 €