


2220Y1K50473KZT | |
|---|---|
DigiKey Part Number | 1608-2220Y1K50473KZTTR-ND - Tape & Reel (TR) 1608-2220Y1K50473KZTCT-ND - Cut Tape (CT) 1608-2220Y1K50473KZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y1K50473KZT |
Description | CAP CER 0.047UF 1.5KV 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1500V (1.5kV) Ceramic Capacitor 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,10000 € | 7,10 € |
| 10 | 5,22100 € | 52,21 € |
| 50 | 4,60840 € | 230,42 € |
| 100 | 4,38860 € | 438,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,57134 € | 2.285,67 € |
| Unit Price without VAT: | 7,10000 € |
|---|---|
| Unit Price with VAT: | 8,30700 € |


