
2220J1000105KXT | |
|---|---|
DigiKey Part Number | 1608-2220J1000105KXTTR-ND - Tape & Reel (TR) 1608-2220J1000105KXTCT-ND - Cut Tape (CT) 1608-2220J1000105KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220J1000105KXT |
Description | CAP CER 1UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J1000105KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 2,99600 € | 29,96 € |
| 50 | 2,52940 € | 126,47 € |
| 100 | 2,38500 € | 238,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,14068 € | 1.070,34 € |
| 1.000 | 2,06501 € | 2.065,01 € |
| 1.500 | 2,02709 € | 3.040,63 € |
| 2.500 | 1,98505 € | 4.962,62 € |
| 3.500 | 1,96047 € | 6.861,64 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,87890 € |

