0.47 µF ±10% 630V Ceramic Capacitor X7R (2R1) SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220B6300474KSTUW031

DigiKey Part Number
1608-2220B6300474KSTUW031TR-ND - Tape & Reel (TR)
1608-2220B6300474KSTUW031CT-ND - Cut Tape (CT)
1608-2220B6300474KSTUW031DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2220B6300474KSTUW031
Description
SMD J-LEAD 2220 630VDC 470NF 10%
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 630V Ceramic Capacitor X7R (2R1) SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,14000 €6,14 €
104,80900 €48,09 €
254,50600 €112,65 €
504,33040 €216,52 €
1004,19070 €419,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3304,01330 €1.324,39 €
6603,93803 €2.599,10 €
9903,90131 €3.862,30 €
1.6503,86150 €6.371,47 €
Manufacturers Standard Package
Unit Price without VAT:6,14000 €
Unit Price with VAT:7,18380 €