
2220B5000684KJTUW031 | |
|---|---|
DigiKey Part Number | 1608-2220B5000684KJTUW031TR-ND - Tape & Reel (TR) 1608-2220B5000684KJTUW031CT-ND - Cut Tape (CT) 1608-2220B5000684KJTUW031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220B5000684KJTUW031 |
Description | SMD J-LEAD 2220 500VDC 680NF 10% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 500V Ceramic Capacitor X7R (2R1) SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,60000 € | 6,60 € |
| 10 | 5,20200 € | 52,02 € |
| 25 | 4,88280 € | 122,07 € |
| 50 | 4,69740 € | 234,87 € |
| 100 | 4,55010 € | 455,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 4,36303 € | 1.439,80 € |
| 660 | 4,28368 € | 2.827,23 € |
| 990 | 4,24495 € | 4.202,50 € |
| 1.650 | 4,20296 € | 6.934,88 € |
| Unit Price without VAT: | 6,60000 € |
|---|---|
| Unit Price with VAT: | 7,72200 € |

